help desk software
Image is representational - see mfr. specs

900-1C(2A)30A-24VDC

Deltrol Controls

Power Relay 24VDC 30A DPST-NO (( 108.21mm 63.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 30A DPST-NO (( 108.21mm 63.5mm
Search Keywords: 9001C2A30A24VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Deltrol Controls
  • Part No:
    900-1C(2A)30A-24VDC
  • Alias/AKA:
    20249-82
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPST-NO
  • Mounting:
    N/A
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 115 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$68.97
5
$61.54
10
$59.70
25
$57.14
50
$53.15
100
$51.73
250 +
$50.96
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments