- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 900-(1A)-30A-24VAC
900-(1A)-30A-24VAC
Deltrol Controls
Power Relay 24VAC 30A SPST-NO (( 63.5mm 63.5mm 55.88mm))
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 30A SPST-NO (( 63.5mm 63.5mm 55.88mm))
Search Keywords: 9001A30A24VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:900-(1A)-30A-24VAC
-
Alias/AKA:20237-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$32.60
5
$30.72
10
$30.26
25
$29.82
50
$29.02
100
$28.24
250 +
$25.16
Click for Quote
Log in
to unlock special pricing