Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

75003-83

Directional Control Valve Solenoid 120VAC Glass/Nylon 5psi to 145psi

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Directional Control Valve Solenoid 120VAC Glass/Nylon 5psi to 145psi
Search Keywords: 7500383
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Deltrol Controls
Part No: 75003-83
Unit of Measure: Per Each
RoHS: No
HTS: 8481200020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Coil Voltage: 120 VAC
Actuation Type: Solenoid
Family: 75003-83
Body Material: Glass/Nylon
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 75003-83 RoHS compliant?
No, 75003-83 is not RoHS compliant.
What is the lead time for 75003-83?
The standard lead time for 75003-83 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$31.0516
5
$29.0483
10
$26.1231
25
$24.1939
50
$18.6376
100
$17.6164
250 +
$17.1466
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!