Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

74012-81

Directional Control Valve Solenoid 24VDC Polyphenylene Ether Diaphragm Valve 3psi

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Directional Control Valve Solenoid 24VDC Polyphenylene Ether Diaphragm Valve 3psi
Search Keywords: 7401281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Deltrol Controls
Part No: 74012-81
Unit of Measure: Per Each
RoHS: Yes
HTS: 8481809015
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Polyphenylene Ether
Family: 74012-81
Coil Voltage: 24 VDC
Actuation Type: Solenoid
Fluid Control Element: Diaphragm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 74012-81 RoHS compliant?
Yes, 74012-81 is RoHS compliant.
What is the lead time for 74012-81?
The standard lead time for 74012-81 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$77.42
5
$69.08
10
$63.19
25
$54.07
50
$43.94
100
$34.21
250 +
$25.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!