Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

70051-80

Directional Control Valve Solenoid 12VDC Polyamide 66 Diaphragm Valve

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Directional Control Valve Solenoid 12VDC Polyamide 66 Diaphragm Valve
Search Keywords: 7005180
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Deltrol Controls
Part No: 70051-80
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Fluid Control Element: Diaphragm
Body Material: Polyamide 66
Coil Voltage: 12 VDC
Actuation Type: Solenoid
Family: 70051-80
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70051-80 RoHS compliant?
Yes, 70051-80 is RoHS compliant.
What is the lead time for 70051-80?
The standard lead time for 70051-80 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$137.61
5
$127.34
10
$114.92
20
$105.19
50
$81.25
100 +
$65.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!