Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

70036-80

Directional Control Valve Solenoid 24VDC Diaphragm Valve

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Directional Control Valve Solenoid 24VDC Diaphragm Valve
Search Keywords: 7003680
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Deltrol Controls
Part No: 70036-80
Unit of Measure: Per Each
RoHS: No
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: 70036-80
Coil Voltage: 24 VDC
Fluid Control Element: Diaphragm
Actuation Type: Solenoid
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 70036-80 RoHS compliant?
No, 70036-80 is not RoHS compliant.
What is the lead time for 70036-80?
The standard lead time for 70036-80 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$133.26
5
$123.32
10
$111.29
20
$101.86
50
$78.69
100 +
$62.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!