- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 53800-87
53800-87
Deltrol Controls
Solenoid D Frame Pull Intermittent 12VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid D Frame Pull Intermittent 12VDC
Search Keywords: 5380087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:53800-87
-
Alias/AKA:D26ML-12VDC-INT
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Stroke Length:19.05 mm
-
Operating Temperature:N/A
-
Type:D Frame
-
Coil Voltage:12 VDC
-
Coil Current:N/A
-
Operation:Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$20.72
10
$18.49
25
$17.67
50
$16.62
100
$14.70
250
$12.67
500 +
$11.09
Click for Quote
Log in
to unlock special pricing