- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 53749-82
53749-82
Deltrol Controls
Solenoid Linear Pull Continuous 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid Linear Pull Continuous 24VDC
Search Keywords: 5374982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:53749-82
-
Alias/AKA:D30-24VDC-PULL-CONT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Stroke Length:19.05 mm
-
Operating Temperature:N/A
-
Type:Linear
-
Coil Voltage:24 VDC
-
Coil Current:N/A
-
Operation:Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$21.12
5
$20.40
10
$19.91
25
$18.23
50
$16.80
100
$15.35
250 +
$14.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments