- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 53723-81
Deltrol Controls
53723-81
Solenoid - D22 Series - 12VDC - Pull - Continuous Duty - 4.2W - .110 QC.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Solenoid - D22 Series - 12VDC - Pull - Continuous Duty - 4.2W - .110 QC.
Search Keywords: 5372381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:53723-81
-
Alias/AKA:D22-12VDC-PULL-CONT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 53723-81 RoHS compliant?
No, 53723-81 is not RoHS compliant.
What is the lead time for 53723-81?
The standard lead time for 53723-81 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$17.23
10
$16.43
25
$15.29
50
$13.87
100
$12.46
250
$11.04
500 +
$10.00
Click for Quote
Log in
to unlock special pricing