Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

53708-87

Solenoid Linear Pull Intermittent Bracket Mount 12VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solenoid Linear Pull Intermittent Bracket Mount 12VDC
Search Keywords: 5370887
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Deltrol Controls
  • Part No:
    53708-87
  • Alias/AKA:
    D28-12VDC-PULL-INT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8481200060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Stroke Length:
    N/A
  • Operating Temperature:
    N/A
  • Type:
    Linear
  • Coil Voltage:
    12 VDC
  • Coil Current:
    944.88 mA
  • Operation:
    Pull
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 53708-87 RoHS compliant?
Yes, 53708-87 is RoHS compliant.
What is the lead time for 53708-87?
The standard lead time for 53708-87 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$30.88
10
$29.33
25
$25.67
50
$24.86
100
$24.80
250
$24.74
500 +
$24.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!