- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 51073-93
51073-93
Deltrol Controls
D-Frame Solenoid - 115 VDC Coil Voltage - Continuous Duty Cycle - 150W - 88 Ohms Pull / 1020 Ohms Hold.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Frame Solenoid - 115 VDC Coil Voltage - Continuous Duty Cycle - 150W - 88 Ohms Pull / 1020 Ohms Hold.
Search Keywords: 5107393
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:51073-93
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$129.97
5
$128.21
10
$127.36
20
$127.05
50
$124.96
100 +
$123.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments