- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 50046-93
50046-93
Deltrol Controls
D-Frame Solenoid - 110VDC -13W - Wire Leads - Continuous Pull
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Frame Solenoid - 110VDC -13W - Wire Leads - Continuous Pull
Search Keywords: 5004693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:50046-93
-
Alias/AKA:D70-110VDC-PULL-CONT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310001
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$69.65
5
$62.15
10
$60.30
25
$53.69
50
$48.12
100
$43.97
250 +
$40.12
Click for Quote
Log in
to unlock special pricing