- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 375TM-3PST-NO-30A-240VAC
375TM-3PST-NO-30A-240VAC
Deltrol Controls
Power Relay 240VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 240VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
Search Keywords: 375TM3PSTNO30A240VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:375TM-3PST-NO-30A-240VAC
-
Alias/AKA:21009-85
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PST-NO
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$93.67
50
$49.59
75
$34.90
100 +
$34.20
Click for Quote
Log in
to unlock special pricing