- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 310-DPDT-10A-110VAC
310-DPDT-10A-110VAC
Deltrol Controls
Electromechanical Relay 110/120VAC 4.43KOhm 10A DPDT (21.59x27.94x36.06)mm Socket Miniature Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110/120VAC 4.43KOhm 10A DPDT (21.59x27.94x36.06)mm Socket Miniature Relay
Search Keywords: 310DPDT10A110VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:310-DPDT-10A-110VAC
-
Alias/AKA:31005-84
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:4.43 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$7.82
25
$7.42
50
$7.25
100
$6.69
250
$6.51
500
$6.43
1,000 +
$6.39
Click for Quote
Log in
to unlock special pricing