Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

29616-60

General Purpose Relay - 13A - 2.15 in x 1.45 in x 1.3 in.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
General Purpose Relay - 13A - 2.15 in x 1.45 in x 1.3 in.
Search Keywords: 2961660
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Deltrol Controls
Part No: 29616-60
Unit of Measure: Per Each
RoHS: No
HTS: 8205599000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 29616-60 RoHS compliant?
No, 29616-60 is not RoHS compliant.
What is the lead time for 29616-60?
The standard lead time for 29616-60 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 207
Ships today, if you order in
MOQ for out of Stock Qty:
72
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.70
25
$28.12
50
$25.72
72
$24.96
144
$24.20
216
$24.14
288 +
$24.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!