help desk software
Image is representational - see mfr. specs

275-F-1-0-2C-24D

Deltrol Controls

Power Relay 24VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Search Keywords: 275F102C24D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Deltrol Controls
  • Part No:
    275-F-1-0-2C-24D
  • Alias/AKA:
    20852-82
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Flange Mount
  • Termination Style:
    0.25Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 462
Can Ship immediately
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$37.14
10
$33.84
25
$32.52
50
$31.52
100
$30.54
250
$29.22
500 +
$28.22
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments