- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 275-F-1-0-1X-24D
275-F-1-0-1X-24D
Deltrol Controls
Power Relay 24VDC 35A SPST-NO-DM (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 35A SPST-NO-DM (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Search Keywords: 275F101X24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:275-F-1-0-1X-24D
-
Alias/AKA:20848-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO-DM
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$44.41
50
$27.33
75
$21.63
100 +
$21.20
Click for Quote
Log in
to unlock special pricing