- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 268-DPDT-15A-24VDC
Deltrol Controls
268-DPDT-15A-24VDC
Electromechanical Relay 24VDC 375Ohm 15A DPDT (38.1x34.8x55.88)mm General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 375Ohm 15A DPDT (38.1x34.8x55.88)mm General Purpose Relay
Search Keywords: 268DPDT15A24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:268-DPDT-15A-24VDC
-
Alias/AKA:20686-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:N/A
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-45 to 80 °C
-
Coil Resistance:375 Ohm
Product Guides
+
Frequently Asked Questions
Is 268-DPDT-15A-24VDC RoHS compliant?
Yes, 268-DPDT-15A-24VDC is RoHS compliant.
What is the lead time for 268-DPDT-15A-24VDC?
The standard lead time for 268-DPDT-15A-24VDC is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 11/23/26
Minimum Order Quantity:
5
21 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
5
$19.97
10
$19.05
25
$18.48
50
$17.94
100
$16.55
250
$16.11
500 +
$15.89
Click for Quote
Log in
to unlock special pricing