Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

267F-DPDT-15A-24VAC

Electromechanical Relay 24VAC 72Ohm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VAC 72Ohm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords: 267FDPDT15A24VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Deltrol Controls
  • Part No:
    267F-DPDT-15A-24VAC
  • Alias/AKA:
    20601-82
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Flange Mount
  • Termination Style:
    0.25Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 65 °C
  • Coil Resistance:
    72 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 267F-DPDT-15A-24VAC RoHS compliant?
No, 267F-DPDT-15A-24VAC is not RoHS compliant.
What is the lead time for 267F-DPDT-15A-24VAC?
The standard lead time for 267F-DPDT-15A-24VAC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 12/11/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$23.14
5
$21.65
10
$20.65
25
$20.04
50
$19.45
100
$17.93
250 +
$17.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!