- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 21022-82
21022-82
Deltrol Controls
Power Relay - 24VDC - 30A - 3PDT - 73.66mmx54.1mmx35.56mm - Flange Mount.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - 24VDC - 30A - 3PDT - 73.66mmx54.1mmx35.56mm - Flange Mount.
Search Keywords: 2102282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:21022-82
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$40.84
5
$36.45
10
$36.36
25
$34.33
50
$32.45
100
$32.37
250 +
$31.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT