Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

20983-81

The 20983-81 is an 8-terminal, DPDT socket rated for 10A at 300 VAC, designed for DIN rail or surface mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 20983-81 is an 8-terminal, DPDT socket rated for 10A at 300 VAC, designed for DIN rail or surface mounting.
Search Keywords: 2098381
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Deltrol Controls
Part No: 20983-81
Alias/AKA: 105-8-PIN-SQ.-BASE-SOCKET-
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20983-81 RoHS compliant?
Yes, 20983-81 is RoHS compliant.
What is the lead time for 20983-81?
The standard lead time for 20983-81 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$29.51
10
$28.02
25
$25.89
50
$25.07
100
$25.01
250
$24.95
500 +
$24.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!