- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 20930-82
20930-82
Deltrol Controls
Power Relay 24VDC 25A DPDT (( 38.1mm 34.8mm 56.64mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 25A DPDT (( 38.1mm 34.8mm 56.64mm)) Through Hole
Search Keywords: 2093082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:20930-82
-
Alias/AKA:275-P-2-0-2C-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:25 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
37 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
72
$68.98
144
$36.40
216
$25.04
288 +
$24.54
Click for Quote
Log in
to unlock special pricing