- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 20837-82
20837-82
Deltrol Controls
Power Relay 24VAC 25A SPST-NO (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 25A SPST-NO (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Search Keywords: 2083782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:20837-82
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPST-NO
-
Mounting:Flange Mount
-
Termination Style:0.25Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$97.57
5
$81.31
10
$75.57
25
$69.33
50
$65.47
100
$61.62
250 +
$61.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT