20684-82
Deltrol Controls
Electromechanical Relay 24VAC 72Ohm 15A DPDT (38.1x34.8x55.88)mm General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 72Ohm 15A DPDT (38.1x34.8x55.88)mm General Purpose Relay
Search Keywords: 2068482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:20684-82
-
Alias/AKA:268-DPDT-15A-24VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:N/A
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-45 to 65 °C
-
Coil Resistance:72 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$27.64
5
$26.05
10
$25.98
25
$25.28
50
$24.60
100
$23.93
250 +
$21.45
Click for Quote
Log in
to unlock special pricing