Deltrol Controls
20607-82
Electromechanical Relay 24VDC 375Ohm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Deltrol Controls |
| Part No: | 20607-82 |
| Alias/AKA: | 267F-DPDT-15A-24VDC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 15 A |
| Mounting: | Flange Mount |
| Termination Style: | 0.25Quick Connect/Solder |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -45 to 80 °C |
| Coil Resistance: | 375 Ohm |