20545-82
Deltrol Controls
Electromechanical Relay 24VAC 80Ohm 13A SPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 80Ohm 13A SPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords: 2054582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:20545-82
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:13 A
-
Mounting:Flange Mount
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:80 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
72
$51.31
144
$27.16
216
$19.11
288 +
$18.73
Click for Quote
Log in
to unlock special pricing