- Home ›
- All Products›
- 20325-84
Deltrol Controls
20325-84
Electromechanical Relay 120VAC 1.7KOhm 5A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 120VAC 1.7KOhm 5A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay
Search Keywords: 2032584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:20325-84
-
Alias/AKA:165-3PDT-5A-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 20325-84 RoHS compliant?
Yes, 20325-84 is RoHS compliant.
What is the lead time for 20325-84?
The standard lead time for 20325-84 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$71.52
5
$63.82
10
$61.91
25
$56.82
50
$56.68
100
$53.69
250 +
$51.63
Click for Quote
Log in
to unlock special pricing