Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

20310-82

Electromechanical Relay 24VDC 480Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 480Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Search Keywords: 2031082
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Deltrol Controls
Part No: 20310-82
Alias/AKA: 166-DPDT-13A-24VDC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 13 A
Mounting: Socket
Termination Style: 0.187Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 70 °C
Coil Resistance: 480 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20310-82 RoHS compliant?
Yes, 20310-82 is RoHS compliant.
What is the lead time for 20310-82?
The standard lead time for 20310-82 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$37.38
10
$36.30
25
$34.88
50
$33.49
100
$31.53
250
$30.56
500 +
$29.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!