Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

20310-81

Electromechanical Relay 12VDC 120Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 120Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Search Keywords: 2031081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Deltrol Controls
Part No: 20310-81
Alias/AKA: 166-DPDT-13A-12VDC
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 13 A
Mounting: Socket
Termination Style: 0.187Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 70 °C
Coil Resistance: 120 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20310-81 RoHS compliant?
Yes, 20310-81 is RoHS compliant.
What is the lead time for 20310-81?
The standard lead time for 20310-81 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.13
10
$18.24
25
$17.70
50
$17.19
100
$15.83
250
$15.41
500 +
$15.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!