Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

20307-82

Electromechanical Relay 24VAC 72Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VAC 72Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Search Keywords: 2030782
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Deltrol Controls
  • Part No:
    20307-82
  • Alias/AKA:
    166-DPDT-13A-24VAC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    13 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    72 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20307-82 RoHS compliant?
Yes, 20307-82 is RoHS compliant.
What is the lead time for 20307-82?
The standard lead time for 20307-82 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
8 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$64.80
5
$45.74
10
$41.04
25
$38.04
50
$36.84
100
$33.74
250 +
$33.66
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!