help desk software
Image is representational - see mfr. specs

Power Relay 240VAC 30A DPDT (( 108.21mm 63.5mm

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Power Relay 240VAC 30A DPDT (( 108.21mm 63.5mm
Search Keywords: 2024684
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Deltrol Controls
  • 部品番号:
    20246-84
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Mounting:
    N/A
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 80 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
8 Weeks 出荷できます 1/19/26
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$163.14
3
$160.70
5
$158.29
10 +
$155.91
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments