- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 20241-83
Deltrol Controls
20241-83
Power Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 120VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
Search Keywords: 2024183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:20241-83
-
Alias/AKA:900-(2C)-30A-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 80 °C
Product Guides
+
Frequently Asked Questions
Is 20241-83 RoHS compliant?
Yes, 20241-83 is RoHS compliant.
What is the lead time for 20241-83?
The standard lead time for 20241-83 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$112.05
5
$110.22
10
$104.20
25
$98.70
50
$93.22
100
$87.74
250 +
$87.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT