Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

20117-84

Electromechanical Relay 120VAC 1.85KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 120VAC 1.85KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Search Keywords: 2011784
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Deltrol Controls
Part No: 20117-84
Alias/AKA: 105A-DPDT-10A-120VAC
Unit of Measure: Per Each
RoHS: No
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
AC Coil Voltage: 120 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: 8-Pin Circular Plug
Push to Test Button: No
Led Indicator: Yes
Operating Temperature: -45 to 55 °C
Coil Resistance: 1.85 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20117-84 RoHS compliant?
No, 20117-84 is not RoHS compliant.
What is the lead time for 20117-84?
The standard lead time for 20117-84 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.52
10
$18.96
25
$18.22
50
$17.66
100
$16.66
250
$15.94
500 +
$15.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!