Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

20114-83

Electromechanical Relay 48VDC 1.85KOhm 10A DPDT (34.93x34.93x50.8)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 48VDC 1.85KOhm 10A DPDT (34.93x34.93x50.8)mm Socket General Purpose Relay
Search Keywords: 2011483
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Deltrol Controls
Part No: 20114-83
Alias/AKA: 105-DPDT-10A-48VDC
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 48 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: 8-Pin Circular Plug
Push to Test Button: No
Led Indicator: No
Coil Resistance: 1.85 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 20114-83 RoHS compliant?
Yes, 20114-83 is RoHS compliant.
What is the lead time for 20114-83?
The standard lead time for 20114-83 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$18.49
10
$17.63
25
$17.11
50
$16.61
100
$15.28
250
$14.88
500 +
$14.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!