Deltrol Controls
20027-81
Electromechanical Relay 12VDC 80Ohm 10A 6PDT (85.73x36.5x42.85)mm General Purpose Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 80Ohm 10A 6PDT (85.73x36.5x42.85)mm General Purpose Relay
Search Keywords: 2002781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:20027-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:6PDT
-
Maximum Current Rating:10 A
-
Mounting:N/A
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 100 °C
-
Coil Resistance:80 Ohm
Product Guides
+
Frequently Asked Questions
Is 20027-81 RoHS compliant?
Yes, 20027-81 is RoHS compliant.
What is the lead time for 20027-81?
The standard lead time for 20027-81 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
13
$359.07
25
$197.09
38
$133.76
50 +
$131.08
Click for Quote
Log in
to unlock special pricing