- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- 20000-83
Deltrol Controls
20000-83
Audio Buzzer 120VAC 74dBA Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:20000-83
-
Alias/AKA:BUZZER-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Minimum Sound Pressure:74 dBA
-
Mounting:Panel Mount