- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 177-(1X)-30A-12VDC
177-(1X)-30A-12VDC
Deltrol Controls
The 177-(1X)-30A-12VDC is a 30A SPST-NO-DM general-purpose industrial control relay with a 12VDC coil.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 177-(1X)-30A-12VDC is a 30A SPST-NO-DM general-purpose industrial control relay with a 12VDC coil.
Search Keywords: 1771X30A12VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:177-(1X)-30A-12VDC
-
Alias/AKA:20936-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:30 A
-
Mounting:N/A
-
Termination Style:0.25Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$154.32
5
$153.94
10
$153.55
25
$153.17
50
$81.09
75
$57.06
100 +
$55.92
Click for Quote
Log in
to unlock special pricing