- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 177-(1X)-30A-120VAC
177-(1X)-30A-120VAC
Deltrol Controls
Electromechanical Relay 120VDC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VDC 30A SPST-NO-DM (30.48x53.34x40.52)mm Compact Industrial Control Relay
Search Keywords: 1771X30A120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:177-(1X)-30A-120VAC
-
Alias/AKA:20935-83
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:120 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:30 A
-
Mounting:N/A
-
Termination Style:0.25Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$60.06
5
$56.60
10
$55.74
25
$53.46
50
$53.33
100
$51.27
250 +
$46.93
Click for Quote
Log in
to unlock special pricing