- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 166F-DPDT-13A-24VDC
166F-DPDT-13A-24VDC
Deltrol Controls
Electromechanical Relay 24VDC 480Ohm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 480Ohm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords: 166FDPDT13A24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:166F-DPDT-13A-24VDC
-
Alias/AKA:20552-82
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:13 A
-
Mounting:Flange Mount
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:480 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$54.76
5
$44.20
10
$39.66
25
$36.75
50
$33.61
100
$31.64
300 +
$31.56
Click for Quote
Log in
to unlock special pricing