- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 166F-DPDT-13A-120VAC
166F-DPDT-13A-120VAC
Deltrol Controls
Electromechanical Relay 120VAC 1.85KOhm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 1.85KOhm 13A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords: 166FDPDT13A120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:166F-DPDT-13A-120VAC
-
Alias/AKA:20546-84
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:13 A
-
Mounting:Flange Mount
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:1.85 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
400
can ship 6/15/26
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$41.52
5
$40.14
10
$37.78
25
$35.52
50
$33.39
100
$31.41
300 +
$31.34
Click for Quote
Log in
to unlock special pricing