help desk software
Image is representational - see mfr. specs

166F-3PDT-13A-24VDC

Deltrol Controls

Electromechanical Relay 24VDC 480Ohm 13A 3PDT (38.1x34.8x73.66)mm Flange General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 480Ohm 13A 3PDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords: 166F3PDT13A24VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Deltrol Controls
  • Part No:
    166F-3PDT-13A-24VDC
  • Alias/AKA:
    20553-82
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    13 A
  • Mounting:
    Flange Mount
  • Termination Style:
    0.187Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    480 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 12/8/25
Backorder
Price (USD)
Qty
Unit Price
1
$21.78
10
$19.43
25
$18.85
50
$18.30
100
$17.30
250
$16.33
500 +
$16.09
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments