- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 166-DPDT-13A-6VDC
166-DPDT-13A-6VDC
Deltrol Controls
Electromechanical Relay 6VDC 10ADC/13AAC DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 6VDC 10ADC/13AAC DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Search Keywords: 166DPDT13A6VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:166-DPDT-13A-6VDC
-
Alias/AKA:20310-80
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:13 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$41.16
50
$25.33
75
$20.05
100 +
$19.65
Click for Quote
Log in
to unlock special pricing