Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

166-DPDT-13A-24VDC

Electromechanical Relay 24VDC 480Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 480Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Search Keywords: 166DPDT13A24VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Deltrol Controls
  • Part No:
    166-DPDT-13A-24VDC
  • Alias/AKA:
    20310-82
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    13 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    480 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 166-DPDT-13A-24VDC RoHS compliant?
Yes, 166-DPDT-13A-24VDC is RoHS compliant.
What is the lead time for 166-DPDT-13A-24VDC?
The standard lead time for 166-DPDT-13A-24VDC is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$18.69
10
$18.15
25
$17.44
50
$16.91
100
$15.97
250
$15.28
500 +
$14.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!