- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 166-DPDT-13A-240VAC
166-DPDT-13A-240VAC
Deltrol Controls
Electromechanical Relay 240VAC 7.2KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 240VAC 7.2KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Search Keywords: 166DPDT13A240VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:166-DPDT-13A-240VAC
-
Alias/AKA:20307-85
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:13 A
-
Mounting:Socket
-
Termination Style:0.187Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:7.2 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$48.52
50
$29.86
75
$23.64
100 +
$23.16
Click for Quote
Log in
to unlock special pricing