help desk software
Image is representational - see mfr. specs

166-3PDT-13A-24VDC

Deltrol Controls

Electromechanical Relay 24VDC 480Ohm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 480Ohm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Search Keywords: 1663PDT13A24VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Deltrol Controls
  • Part No:
    166-3PDT-13A-24VDC
  • Alias/AKA:
    20311-82
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    13 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    480 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.70
10
$17.95
25
$17.25
50
$16.72
100
$16.19
250
$15.05
500 +
$14.54
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments