- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 105-DPDT-5A-120VAC
105-DPDT-5A-120VAC
Deltrol Controls
Electromechanical Relay 120VAC 1.85KOhm 5A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 1.85KOhm 5A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Search Keywords: 105DPDT5A120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:105-DPDT-5A-120VAC
-
Alias/AKA:20107-84
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:1.85 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$111.88
5
$107.55
10
$105.25
20
$103.14
50
$101.83
100 +
$101.20
Click for Quote
Log in
to unlock special pricing