Image is representational - see manufacturer specifications

Deltrol Controls Authorized Distributor

105-DPDT-10A-6VDC

Electromechanical Relay 6VDC 30Ohm 10A DPDT (34.93x34.93x50.8)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 6VDC 30Ohm 10A DPDT (34.93x34.93x50.8)mm Socket General Purpose Relay
Search Keywords: 105DPDT10A6VDC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Deltrol Controls
Part No: 105-DPDT-10A-6VDC
Alias/AKA: 20114-80
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Relay Construction: Non-Latching
DC Coil Voltage: 6 V
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Mounting: Socket
Termination Style: 8-Pin Circular Plug
Push to Test Button: No
Led Indicator: No
Coil Resistance: 30 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 105-DPDT-10A-6VDC RoHS compliant?
Yes, 105-DPDT-10A-6VDC is RoHS compliant.
What is the lead time for 105-DPDT-10A-6VDC?
The standard lead time for 105-DPDT-10A-6VDC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
8 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.79
5
$24.90
10
$24.31
25
$23.94
50
$23.43
100
$22.96
300 +
$22.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!