- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 105-DPDT-10A-24VDC
Deltrol Controls
105-DPDT-10A-24VDC
Electromechanical Relay 24VDC 480Ohm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Deltrol Controls |
| Part No: | 105-DPDT-10A-24VDC |
| Alias/AKA: | 20114-82 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 24 V |
| Contact Arrangement: | DPDT |
| Maximum Current Rating: | 10 A |
| Mounting: | Socket |
| Termination Style: | 8-Pin Circular Plug |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -45 to 70 °C |
| Coil Resistance: | 480 Ohm |