- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 105-DPDT-10A-24VAC
105-DPDT-10A-24VAC
Deltrol Controls
Electromechanical Relay 24VAC 72Ohm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 72Ohm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Search Keywords: 105DPDT10A24VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Deltrol Controls
-
Part No:105-DPDT-10A-24VAC
-
Alias/AKA:20108-82
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:72 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$42.98
50
$26.45
75
$20.94
100 +
$20.52
Click for Quote
Log in
to unlock special pricing