Deltrol Controls Authorized Distributor

105-DPDT-10A-120VAC

Electromechanical Relay 120VAC 1.85KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 120VAC 1.85KOhm 10A DPDT (35.05x35.05x50.8)mm Socket General Purpose Relay
Search Keywords: 105DPDT10A120VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Deltrol Controls
  • Part No:
    105-DPDT-10A-120VAC
  • Alias/AKA:
    20108-84
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    8-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    1.85 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 105-DPDT-10A-120VAC RoHS compliant?
Yes, 105-DPDT-10A-120VAC is RoHS compliant.
What is the lead time for 105-DPDT-10A-120VAC?
The standard lead time for 105-DPDT-10A-120VAC is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.80
10
$18.30
25
$17.63
50
$17.13
100
$16.20
250
$15.55
500 +
$15.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!